Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG36 for use with Connector

Subtotal (1 pack of 5 units)*

PHP360.52

(exc. VAT)

PHP403.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP360.52PHP72.104

*price indicative

RS Stock No.:
557-970
Mfr. Part No.:
1424565
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Shell Size

PG36

Product Type

Connector Nut

Accessory Type

Counter Nut

For Use With

Connector

Colour

Black

Material

Polyamide 66

Standards/Approvals

Flammability rating according to UL 94 V2

Series

A-INL-PG36-P-BK

COO (Country of Origin):
TR
The Phoenix Contact Counter Nut is specifically engineered to provide a robust and reliable solution in various electrical applications. Crafted for functionality, it features a connecting thread size of Pg36 and is finished in a sleek jet black colour, ensuring compatibility and aesthetic appeal in diverse settings. Additionally, its compact dimensions ensure a secure fit, and its PA 6.6 GF material enhances durability while maintaining compliance with environmental standards such as EU RoHS. When you choose this counter nut, you’re investing in quality, versatility, and long lasting performance.

Flame retardant with a UL 94 V2 flammability rating for added safety

Halogen free composition contributes to eco friendly applications

Lightweight design facilitates easy handling and installation

Wide operational temperature range allows versatility in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy