Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG29 for use with Connector
- RS Stock No.:
- 556-919
- Mfr. Part No.:
- 1424564
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP220.37
(exc. VAT)
PHP246.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP220.37 | PHP44.074 |
*price indicative
- RS Stock No.:
- 556-919
- Mfr. Part No.:
- 1424564
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | PG29 | |
| Accessory Type | Counter Nut | |
| For Use With | Connector | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Series | A-INL-PG29-P-BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size PG29 | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Black | ||
Material Polyamide 66 | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Series A-INL-PG29-P-BK | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut offers a robust solution designed for efficient connections in a variety of industrial applications. Engineered to ensure a reliable seal, it effectively maintains connection integrity while withstanding challenging environments. With a connecting thread of Pg29 and a striking jet black colour, this product not only meets functional requirements but also complements modern design aesthetics. Its lightweight yet durable construction ensures longevity, making it an ideal choice for professionals demanding both performance and reliability.
Durable construction ensures long lasting performance in harsh conditions
Halogen free material enhances safety in sensitive applications
Engineered to operate effectively within a wide temperature range
Jet black colour provides a sleek appearance suitable for various settings
Designed for compatibility with a range of industrial equipment
Related links
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size 33 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M32 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M25 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M20 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG42 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG36 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M50 for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG21 for use with Connector
