Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG21 for use with Connector

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP165.24

(exc. VAT)

PHP185.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4PHP165.24PHP33.048-
5 +PHP160.30PHP32.062%

*price indicative

RS Stock No.:
556-677
Mfr. Part No.:
1424563
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Nut

Shell Size

PG21

Accessory Type

Counter Nut

For Use With

Connector

Colour

Black

Material

Polyamide 66

Standards/Approvals

Flammability rating according to UL 94 V2

Series

A-INL-PG21-P-BK

COO (Country of Origin):
TR
The Phoenix Contact Counter Nut is expertly designed to facilitate robust connections within electrical installations. Tailored for enhanced durability and reliability, it features a connecting thread of Pg21, essential for secure fitment in various applications. The jet black colour not only adds to its aesthetic appeal but also aligns with modern design standards. Its flat nut design optimises space and ensures compatibility within control cabinets, contributing to efficient installation and maintenance.

Flat nut shape allows for effective space utilisation in assemblies

Constructed from PA 6.6 GF for superior strength and resilience

Halogen free material promotes safety and environmental compliance

Compatible with various applications making it a versatile choice

Offers a robust design that withstands mechanical stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy