Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 5 x 1.5 mm for use with Circular Connector

Get a bulk buy discount

Add 10 more to save PHP36,828.70

View bulk pricing options

Subtotal (1 unit)*

PHP45,716.37

(exc. VAT)

PHP51,202.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP45,716.37-
10 - 24PHP42,033.50PHP36,828.70
25 +PHP37,969.30PHP193,676.75

*price indicative

RS Stock No.:
281-257
Mfr. Part No.:
1415104
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Nut

Shell Size

5 x 1.5 mm

Accessory Type

Pressure Nut

For Use With

Circular Connector

Colour

Black

Material

Polyamide

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact Nut is designed for seamless connectivity in various demanding environments. Offering a fast and efficient IDC connection method, this nut ensures dependable electrical performance, allowing for a broad range of applications. Engineered with high-quality PA housing, it boasts impressive protection ratings of IP68/IP69K, making it an ideal choice for outdoor and industrial use. The combination of its innovative design and compelling features guarantees reliable and long-lasting connections. This product is suitable for standard conductor cross sections, ensuring compatibility with numerous wiring setups, thereby enhancing its versatility on-site.

Provides a secure and touch proof connection enhancing user safety

Environmentally compliant meeting EU RoHS standards for material safety

Compatible with various conductor sizes increasing wiring flexibility

Features clear position markings for easy installation and identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy