Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 4 x 1.5 mm for use with Circular Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP45,674.02

(exc. VAT)

PHP51,154.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP45,674.02
10 - 24PHP42,081.52
25 +PHP37,888.62

*price indicative

RS Stock No.:
270-573
Mfr. Part No.:
1415097
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Shell Size

4 x 1.5 mm

Product Type

Connector Nut

Accessory Type

Pressure Nut

For Use With

Circular Connector

Colour

Black

Material

Polyamide

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact Nut is an innovative installation pressure nut designed to streamline electrical connections in demanding environments. Engineered with a robust PA housing, this product excels in durability, offering IP68/IP69K protection while supporting high current levels. With its quick connection technology and the capacity to accommodate various conductor sizes, it significantly reduces installation time by up to 80%. This nut is particularly suited for applications requiring reliability and efficiency, becoming an integral component in modern electrical systems.

Designed for a wide range of conductor sizes and types

Lightweight construction simplifies handling and installation

IP68 and IP69K rating guarantees durability in challenging conditions

Perfect for applications requiring high current ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy