Bourns PF2272-50RJ1, 50 Ω 200 W Thick Film Power Resistor ±5 %
- RS Stock No.:
- 939-014
- Mfr. Part No.:
- PF2272-50RJ1
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP447.15
View bulk pricing optionsSubtotal (1 unit)*
PHP2,992.01
(exc. VAT)
PHP3,351.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,992.01 | - |
| 5 + | PHP2,902.58 | PHP447.15 |
*price indicative
- RS Stock No.:
- 939-014
- Mfr. Part No.:
- PF2272-50RJ1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 50Ω | |
| Product Type | Power Resistor | |
| Power Rating | 200W | |
| Series | PF2270 | |
| Package/Case | SOT-227 | |
| Packaging | Tube | |
| Tolerance | ±5 % | |
| Temperature Coefficient | 100 PPM/C | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 38.1mm | |
| Maximum Operating Temperature | 155°C | |
| Pin Count | 4 | |
| Overall Height | 12.1mm | |
| Overall Width | 25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 50Ω | ||
Product Type Power Resistor | ||
Power Rating 200W | ||
Series PF2270 | ||
Package/Case SOT-227 | ||
Packaging Tube | ||
Tolerance ±5 % | ||
Temperature Coefficient 100 PPM/C | ||
Technology Thick Film | ||
Automotive Standard No | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 38.1mm | ||
Maximum Operating Temperature 155°C | ||
Pin Count 4 | ||
Overall Height 12.1mm | ||
Overall Width 25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CR
The Bourns power resistor offers high performance for various applications, featuring robust construction and exceptional reliability in demanding environments.
Power rating of 200W with heatsink for efficient operation
Resistance range from 0.1 to 100K ohms ensures versatility
Temperature coefficient of ±100 ppm/°C maintains accuracy
Isolation voltage rating of 2500 VAC ensures safe performance
Related links
- Bourns PF2272-50RJ1, 50 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-5RJ1, 5 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-10RJ1, 10 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-1RJ1, 1 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-2RJ1, 2 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-20RJ1, 20 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-0R2J1, 0.2 Ω 200 W Thick Film Power Resistor ±5 %
- Arcol Ohmite FPA100 2K2 J, 2.2 kΩ 100 W Thick Film Power Resistor ±5 %
