Bourns PF2272-2RJ1, 2 Ω 200 W Thick Film Power Resistor ±5 %

N

This image is representative of the product range

Subtotal (1 tube of 20 units)*

PHP32,552.56

(exc. VAT)

PHP36,458.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tube*
20 +PHP1,627.628PHP32,552.56

*price indicative

RS Stock No.:
939-000
Mfr. Part No.:
PF2272-2RJ1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Resistor

Resistance

2Ω

Power Rating

200W

Series

PF2270

Packaging

Tube

Package/Case

SOT-227

Tolerance

±5 %

Temperature Coefficient

100 PPM/C

Technology

Thick Film

Automotive Standard

No

Termination Style

Screw

Overall Length

38.1mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Pin Count

4

Standards/Approvals

RoHS

Overall Width

25mm

Overall Height

12.1mm

COO (Country of Origin):
CR
The Bourns power resistor is designed for high-power applications, providing exceptional performance and reliability in demanding environments.

Power rating of 200 Watts with heatsink for enhanced thermal management

Compact resistance range from 0.1 to 100K ohms for versatile applications

Excellent Pulse handling capability for robust performance under transient conditions

Moisture resistant encapsulation ensures durability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy