Bourns PF2272-0R2J1, 0.2 Ω 200 W Thick Film Power Resistor ±5 %

N

This image is representative of the product range

Subtotal (1 tube of 20 units)*

PHP32,552.56

(exc. VAT)

PHP36,458.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tube*
20 +PHP1,627.628PHP32,552.56

*price indicative

RS Stock No.:
938-954
Mfr. Part No.:
PF2272-0R2J1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

0.2Ω

Product Type

Power Resistor

Power Rating

200W

Series

PF2270

Package/Case

SOT-227

Packaging

Tube

Temperature Coefficient

100 PPM/C

Tolerance

±5 %

Technology

Thick Film

Automotive Standard

No

Termination Style

Screw

Overall Length

38.1mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Pin Count

4

Overall Width

25mm

Overall Height

12.1mm

Standards/Approvals

RoHS

COO (Country of Origin):
CR
The Bourns Precision Resistor designed for applications requiring high power ratings and excellent thermal management, ensuring reliability and performance in demanding environments.

Power rating with heatsink up to 200 W enhances thermal stability

Resistance range of 0.1 to 100K ohms accommodates diverse circuit needs

Tolerances of ±1% ensure accuracy in critical applications

Temperature coefficient of ±100 ppm/°C offers dependable performance across temperature variations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy