Bourns PF2272-0R2J1, 0.2 Ω 200 W Thick Film Power Resistor ±5 %

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,992.01

(exc. VAT)

PHP3,351.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP2,992.01
5 +PHP2,902.58

*price indicative

RS Stock No.:
938-956
Mfr. Part No.:
PF2272-0R2J1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Resistor

Resistance

0.2Ω

Power Rating

200W

Series

PF2270

Packaging

Tube

Package/Case

SOT-227

Temperature Coefficient

100 PPM/C

Tolerance

±5 %

Technology

Thick Film

Automotive Standard

No

Termination Style

Screw

Overall Length

38.1mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Pin Count

4

Standards/Approvals

RoHS

Overall Width

25mm

Overall Height

12.1mm

COO (Country of Origin):
CR
The Bourns Precision Resistor designed for applications requiring high power ratings and excellent thermal management, ensuring reliability and performance in demanding environments.

Power rating with heatsink up to 200 W enhances thermal stability

Resistance range of 0.1 to 100K ohms accommodates diverse circuit needs

Tolerances of ±1% ensure accuracy in critical applications

Temperature coefficient of ±100 ppm/°C offers dependable performance across temperature variations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy