Bourns PF2272-10RJ1, 10 Ω 200 W Thick Film Power Resistor ±5 %
- RS Stock No.:
- 938-945
- Mfr. Part No.:
- PF2272-10RJ1
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,992.01
(exc. VAT)
PHP3,351.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP2,992.01 |
| 5 + | PHP2,902.58 |
*price indicative
- RS Stock No.:
- 938-945
- Mfr. Part No.:
- PF2272-10RJ1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10Ω | |
| Product Type | Power Resistor | |
| Power Rating | 200W | |
| Series | PF2270 | |
| Packaging | Tube | |
| Package/Case | SOT-227 | |
| Tolerance | ±5 % | |
| Temperature Coefficient | 100 PPM/C | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 38.1mm | |
| Maximum Operating Temperature | 155°C | |
| Pin Count | 4 | |
| Overall Height | 12.1mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10Ω | ||
Product Type Power Resistor | ||
Power Rating 200W | ||
Series PF2270 | ||
Packaging Tube | ||
Package/Case SOT-227 | ||
Tolerance ±5 % | ||
Temperature Coefficient 100 PPM/C | ||
Technology Thick Film | ||
Automotive Standard No | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 38.1mm | ||
Maximum Operating Temperature 155°C | ||
Pin Count 4 | ||
Overall Height 12.1mm | ||
Standards/Approvals RoHS | ||
Overall Width 25mm | ||
- COO (Country of Origin):
- CR
The Bourns power resistor delivers high-performance thermal stability and exceptional Pulse handling, making it an Ideal choice for demanding applications requiring reliable resistance values.
Power rating reaches up to 200 Watts with heatsink for versatile applications
Resistance range spans from 0.1 to 100K ohms, accommodating various circuit needs
Built with an isolated back plate to enhance safety during operation
Thermal resistance is maintained at 0.35 °C/W, ensuring efficient heat dissipation
Related links
- Bourns PF2272-10RJ1, 10 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-50RJ1, 50 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-1RJ1, 1 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-2RJ1, 2 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-20RJ1, 20 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-5RJ1, 5 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-0R2J1, 0.2 Ω 200 W Thick Film Power Resistor ±5 %
- Arcol Ohmite FPA100 2K2 J, 2.2 kΩ 100 W Thick Film Power Resistor ±5 %
