Bourns PF2272-20RJ1, 20 Ω 200 W Thick Film Power Resistor ±5 %
- RS Stock No.:
- 938-967
- Mfr. Part No.:
- PF2272-20RJ1
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP447.15
View bulk pricing optionsSubtotal (1 unit)*
PHP2,992.01
(exc. VAT)
PHP3,351.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,992.01 | - |
| 5 + | PHP2,902.58 | PHP447.15 |
*price indicative
- RS Stock No.:
- 938-967
- Mfr. Part No.:
- PF2272-20RJ1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 20Ω | |
| Product Type | Power Resistor | |
| Power Rating | 200W | |
| Series | PF2270 | |
| Package/Case | SOT-227 | |
| Packaging | Tube | |
| Tolerance | ±5 % | |
| Temperature Coefficient | 100 PPM/C | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Overall Length | 38.1mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Pin Count | 4 | |
| Standards/Approvals | RoHS | |
| Overall Width | 25mm | |
| Overall Height | 12.1mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 20Ω | ||
Product Type Power Resistor | ||
Power Rating 200W | ||
Series PF2270 | ||
Package/Case SOT-227 | ||
Packaging Tube | ||
Tolerance ±5 % | ||
Temperature Coefficient 100 PPM/C | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Overall Length 38.1mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Pin Count 4 | ||
Standards/Approvals RoHS | ||
Overall Width 25mm | ||
Overall Height 12.1mm | ||
- COO (Country of Origin):
- CR
The Bourns power resistor delivers exceptional performance and durability, specially designed for demanding applications. It features an isolated back plate and encapsulation to ensure reliability under varying conditions.
Power rating up to 200 Watts with heatsink, ensuring high energy efficiency
Moisture-resistant encapsulation for enhanced longevity in challenging environments
Resistance range from 0.1 to 100K ohms, providing versatility for various circuit designs
Excellent Pulse handling capabilities, Ideal for high-performance applications
Related links
- Bourns PF2272-20RJ1, 20 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-50RJ1, 50 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-5RJ1, 5 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-10RJ1, 10 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-1RJ1, 1 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-2RJ1, 2 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-0R2J1, 0.2 Ω 200 W Thick Film Power Resistor ±5 %
- Arcol Ohmite FPA100 2K2 J, 2.2 kΩ 100 W Thick Film Power Resistor ±5 %
