Bourns PF2272-20RJ1, 20 Ω 200 W Thick Film Power Resistor ±5 %

N

This image is representative of the product range

Subtotal (1 tube of 20 units)*

PHP32,552.56

(exc. VAT)

PHP36,458.86

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tube*
20 +PHP1,627.628PHP32,552.56

*price indicative

RS Stock No.:
938-966
Mfr. Part No.:
PF2272-20RJ1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

20Ω

Product Type

Power Resistor

Power Rating

200W

Series

PF2270

Package/Case

SOT-227

Packaging

Tube

Temperature Coefficient

100 PPM/C

Tolerance

±5 %

Technology

Thick Film

Automotive Standard

No

Termination Style

Screw

Overall Length

38.1mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Pin Count

4

Standards/Approvals

RoHS

Overall Width

25mm

Overall Height

12.1mm

COO (Country of Origin):
CR
The Bourns power resistor delivers exceptional performance and durability, specially designed for demanding applications. It features an isolated back plate and encapsulation to ensure reliability under varying conditions.

Power rating up to 200 Watts with heatsink, ensuring high energy efficiency

Moisture-resistant encapsulation for enhanced longevity in challenging environments

Resistance range from 0.1 to 100K ohms, providing versatility for various circuit designs

Excellent Pulse handling capabilities, Ideal for high-performance applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy