Bourns PF2272-10RJ1, 10 Ω 200 W Thick Film Power Resistor ±5 %

N

This image is representative of the product range

Subtotal (1 tube of 20 units)*

PHP32,552.56

(exc. VAT)

PHP36,458.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tube*
20 +PHP1,627.628PHP32,552.56

*price indicative

RS Stock No.:
938-944
Mfr. Part No.:
PF2272-10RJ1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10Ω

Product Type

Power Resistor

Power Rating

200W

Series

PF2270

Packaging

Tube

Package/Case

SOT-227

Temperature Coefficient

100 PPM/C

Tolerance

±5 %

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

38.1mm

Maximum Operating Temperature

155°C

Pin Count

4

Overall Height

12.1mm

Overall Width

25mm

Standards/Approvals

RoHS

COO (Country of Origin):
CR
The Bourns power resistor delivers high-performance thermal stability and exceptional Pulse handling, making it an Ideal choice for demanding applications requiring reliable resistance values.

Power rating reaches up to 200 Watts with heatsink for versatile applications

Resistance range spans from 0.1 to 100K ohms, accommodating various circuit needs

Built with an isolated back plate to enhance safety during operation

Thermal resistance is maintained at 0.35 °C/W, ensuring efficient heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy