Bourns PF2272-2RJ1, 2 Ω 200 W Thick Film Power Resistor ±5 %
- RS Stock No.:
- 939-001
- Mfr. Part No.:
- PF2272-2RJ1
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,992.01
(exc. VAT)
PHP3,351.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP2,992.01 |
| 5 + | PHP2,902.58 |
*price indicative
- RS Stock No.:
- 939-001
- Mfr. Part No.:
- PF2272-2RJ1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Resistor | |
| Resistance | 2Ω | |
| Power Rating | 200W | |
| Series | PF2270 | |
| Packaging | Tube | |
| Package/Case | SOT-227 | |
| Temperature Coefficient | 100 PPM/C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 38.1mm | |
| Maximum Operating Temperature | 155°C | |
| Pin Count | 4 | |
| Standards/Approvals | RoHS | |
| Overall Height | 12.1mm | |
| Overall Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Resistor | ||
Resistance 2Ω | ||
Power Rating 200W | ||
Series PF2270 | ||
Packaging Tube | ||
Package/Case SOT-227 | ||
Temperature Coefficient 100 PPM/C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 38.1mm | ||
Maximum Operating Temperature 155°C | ||
Pin Count 4 | ||
Standards/Approvals RoHS | ||
Overall Height 12.1mm | ||
Overall Width 25mm | ||
- COO (Country of Origin):
- CR
The Bourns power resistor is designed for high-power applications, providing exceptional performance and reliability in demanding environments.
Power rating of 200 Watts with heatsink for enhanced thermal management
Compact resistance range from 0.1 to 100K ohms for versatile applications
Excellent Pulse handling capability for robust performance under transient conditions
Moisture resistant encapsulation ensures durability in challenging environments
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
