Bourns PF2272-50RJ1, 50 Ω 200 W Thick Film Power Resistor ±5 %

N

This image is representative of the product range

Subtotal (1 tube of 20 units)*

PHP32,552.56

(exc. VAT)

PHP36,458.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tube*
20 +PHP1,627.628PHP32,552.56

*price indicative

RS Stock No.:
939-013
Mfr. Part No.:
PF2272-50RJ1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

50Ω

Product Type

Power Resistor

Power Rating

200W

Series

PF2270

Package/Case

SOT-227

Packaging

Tube

Tolerance

±5 %

Temperature Coefficient

100 PPM/C

Technology

Thick Film

Automotive Standard

No

Termination Style

Screw

Overall Length

38.1mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Pin Count

4

Overall Height

12.1mm

Standards/Approvals

RoHS

Overall Width

25mm

COO (Country of Origin):
CR
The Bourns power resistor offers high performance for various applications, featuring robust construction and exceptional reliability in demanding environments.

Power rating of 200W with heatsink for efficient operation

Resistance range from 0.1 to 100K ohms ensures versatility

Temperature coefficient of ±100 ppm/°C maintains accuracy

Isolation voltage rating of 2500 VAC ensures safe performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy