Bourns PF2272-1RJ1, 1 Ω 200 W Thick Film Power Resistor ±5 %
- RS Stock No.:
- 938-965
- Mfr. Part No.:
- PF2272-1RJ1
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP447.15
View bulk pricing optionsSubtotal (1 unit)*
PHP2,992.01
(exc. VAT)
PHP3,351.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,992.01 | - |
| 5 + | PHP2,902.58 | PHP447.15 |
*price indicative
- RS Stock No.:
- 938-965
- Mfr. Part No.:
- PF2272-1RJ1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 1Ω | |
| Product Type | Power Resistor | |
| Power Rating | 200W | |
| Series | PF2270 | |
| Package/Case | SOT-227 | |
| Packaging | Tube | |
| Tolerance | ±5 % | |
| Temperature Coefficient | 100 PPM/C | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 38.1mm | |
| Maximum Operating Temperature | 155°C | |
| Pin Count | 4 | |
| Overall Width | 25mm | |
| Overall Height | 12.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 1Ω | ||
Product Type Power Resistor | ||
Power Rating 200W | ||
Series PF2270 | ||
Package/Case SOT-227 | ||
Packaging Tube | ||
Tolerance ±5 % | ||
Temperature Coefficient 100 PPM/C | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 38.1mm | ||
Maximum Operating Temperature 155°C | ||
Pin Count 4 | ||
Overall Width 25mm | ||
Overall Height 12.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CR
The Bourns power resistor designed for demanding applications, ensuring reliable performance with a power rating of 200 Watts when attached to a heatsink and 5 Watts without.
Features resistance values ranging from 0.1 to 100K ohms
Provides a thermal resistance of 0.35 °C/W for effective heat dissipation
Operates efficiently within a temperature range of -55 °C to +155 °C
Ensures isolation voltage of up to 2500 VAC for enhanced safety
Related links
- Bourns PF2272-1RJ1, 1 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-50RJ1, 50 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-5RJ1, 5 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-10RJ1, 10 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-2RJ1, 2 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-20RJ1, 20 Ω 200 W Thick Film Power Resistor ±5 %
- Bourns PF2272-0R2J1, 0.2 Ω 200 W Thick Film Power Resistor ±5 %
- Arcol Ohmite FPA100 2K2 J, 2.2 kΩ 100 W Thick Film Power Resistor ±5 %
