Bourns PF2272-5RJ1, 5 Ω 200 W Thick Film Power Resistor ±5 %

N

This image is representative of the product range

Subtotal (1 tube of 20 units)*

PHP32,552.56

(exc. VAT)

PHP36,458.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tube*
20 +PHP1,627.628PHP32,552.56

*price indicative

RS Stock No.:
938-962
Mfr. Part No.:
PF2272-5RJ1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

5Ω

Product Type

Power Resistor

Power Rating

200W

Series

PF2270

Packaging

Tube

Package/Case

SOT-227

Tolerance

±5 %

Temperature Coefficient

100 PPM/C

Technology

Thick Film

Automotive Standard

No

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

38.1mm

Maximum Operating Temperature

155°C

Pin Count

4

Standards/Approvals

RoHS

Overall Width

25mm

Overall Height

12.1mm

COO (Country of Origin):
CR
The Bourns power resistor provides exceptional performance with features designed for durability and reliability in demanding applications.

Power rating reaches 200 Watts with heatsink and 5 Watts without

Resistance range from 0.1 to 100K ohms, offering versatile options

Exceptional thermal resistance of 0.35 °C/W ensures efficient thermal management

Operating temperature ranges from -55 °C to +155 °C for extensive application suitability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy