Kern 500 mg Calibration Weight, E2
- RS Stock No.:
- 920-928
- Mfr. Part No.:
- 318-226
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP34,538.73
(exc. VAT)
PHP38,683.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,538.73 |
*price indicative
- RS Stock No.:
- 920-928
- Mfr. Part No.:
- 318-226
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500mg | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500mg | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern essential set of milligram weights designed for precise measurements, containing a range of weights from 1 mg to 500 mg, all securely housed in a polished stainless steel construction within an aluminium case.
Includes 13 weights, providing a comprehensive measurement range
Crafted from polished stainless steel for durability and longevity
Complies with OIML class E2 standards for accuracy
Conveniently packed in a lightweight aluminium case for easy transport
