Kern 500 mg Calibration Weight, Class F2
- RS Stock No.:
- 857-949
- Mfr. Part No.:
- 338-226
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP11,225.27
(exc. VAT)
PHP12,572.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,225.27 |
*price indicative
- RS Stock No.:
- 857-949
- Mfr. Part No.:
- 338-226
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500mg | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500mg | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight set comprises a versatile collection of stainless steel polished milligram weights, providing precision measurement capabilities within the range of 1 mg to 500 mg for various laboratory applications.
Includes a set of milligram weights ranging from 1 mg to 500 mg for enhanced measurement accuracy
Weights constructed from polished stainless steel to ensure durability and reliability
Packaged in a robust aluminium case for secure storage and transport
Complies with OIML class F2 standards for trusted performance in measurements
Related links
- Kern 500 mg Calibration Weight, Class F2
- Kern 500 mg Calibration Weight, Class M1
- Kern 500 mg Calibration Weight Set, Class F1
- Kern 2 mg Calibration Weight, Class F2
- Kern 50 mg Calibration Weight, Class F2
- Kern 5 mg Calibration Weight, Class F2
- Kern 10 mg Calibration Weight, Class F2
- Kern 20 mg Calibration Weight, Class F2
