Kern 500 mg Calibration Weight Set, Class F1
- RS Stock No.:
- 920-942
- Mfr. Part No.:
- 328-226
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP19,859.35
(exc. VAT)
PHP22,242.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,859.35 |
*price indicative
- RS Stock No.:
- 920-942
- Mfr. Part No.:
- 328-226
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500mg | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500mg | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight set is a precision instrument designed for milligram measurements, featuring a range from 1 mg to 500 mg for accurate testing purposes.
Constructed from polished stainless steel for durability and reliability
Includes a sturdy aluminium case for safe storage and transportation
Meets OIML F1 class standards for trusted accuracy in measurements
Dimensions of the weight set are 165x158x37 mm for easy handling
Related links
- Kern 500 mg Calibration Weight Set, Class F1
- Kern 500 mg Calibration Weight, Class F1
- Kern 500 mg Calibration Weight, Class F2
- Kern 500 mg Calibration Weight, Class M1
- Kern 500 g Calibration Weight Set, Class F1
- Kern 500 mg Calibration Weight, E2
- Kern 2 kg Calibration Weight Set, Class F1
- Kern 1 kg Calibration Weight Set, Class F1
