Kern 100 mg Calibration Weight, E2
- RS Stock No.:
- 863-130
- Mfr. Part No.:
- 318-37
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,403.33
(exc. VAT)
PHP4,931.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,403.33 |
*price indicative
- RS Stock No.:
- 863-130
- Mfr. Part No.:
- 318-37
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100mg | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100mg | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Kern precision weight serves as a VITAL reference for high-accuracy measurements, ensuring reliable performance in various testing environments.
Test weight nominal Value is 100 mg, catering to precise calibration needs
Constructed from polished stainless steel for durability and longevity
OIML class E2 certification guarantees compliance with international standards
Shipping weight approximately 0.1 kg facilitates easy transportation
