Kern 200 mg Calibration Weight, E2
- RS Stock No.:
- 863-131
- Mfr. Part No.:
- 318-38
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,403.33
(exc. VAT)
PHP4,931.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,403.33 |
*price indicative
- RS Stock No.:
- 863-131
- Mfr. Part No.:
- 318-38
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200mg | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200mg | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Kern test weight is a precision instrument designed for accurate measurements in the laboratory and calibration environments, offering reliability and consistency for various applications.
Made from polished stainless steel for enhanced durability
Provides a nominal Value of 200 mg, ensuring precise measurement
Complies with OIML class E2, assuring high-quality standards
Dimensions of 10x10x4 mm facilitate easy handling and storage
