Kern 500 mg Calibration Weight, E2
- RS Stock No.:
- 863-133
- Mfr. Part No.:
- 318-39
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,403.33
(exc. VAT)
PHP4,931.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,403.33 |
*price indicative
- RS Stock No.:
- 863-133
- Mfr. Part No.:
- 318-39
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500mg | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500mg | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Kern test weight designed for precise measurements, featuring a nominal Value of 500 mg and constructed from high-quality stainless steel for durability and reliability.
Nominal Value is 500 mg, ensuring accurate testing standards
Manufactured from stainless steel polished for enhanced durability
Complies with OIML E2 class specifications for reliable performance
Shipping weight is conveniently stated as 0.1 kg for ease of handling
