Kern 10 mg Calibration Weight, E2
- RS Stock No.:
- 920-934
- Mfr. Part No.:
- 318-34
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP4,403.33
(exc. VAT)
PHP4,931.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,403.33 |
*price indicative
- RS Stock No.:
- 920-934
- Mfr. Part No.:
- 318-34
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10mg | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10mg | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Kern Milligram weight designed for accurate measurement in laboratory and industrial settings, providing reliability in weight calibration and testing tasks for professionals.
Nominal Value of 10 mg ensures high precision in measurements
Constructed with stainless steel polished for durability and aesthetics
OIML class E2 guarantees compliance with international standards
Delivery time of just 1 day allows for swift acquisition
