Kern 1 kg Calibration Weight, Class M1
- RS Stock No.:
- 863-177
- Mfr. Part No.:
- 347-115
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP11,138.98
(exc. VAT)
PHP12,475.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,138.98 |
*price indicative
- RS Stock No.:
- 863-177
- Mfr. Part No.:
- 347-115
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1kg | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1kg | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight serves as a precise OIML Class M1 standard, specifically designed for calibration and testing applications to ensure accuracy in weight measurements.
Individual weight weighs 1 kg for exceptional standardisation
Constructed from stainless steel for durability and corrosion resistance
Designed with a slot weight (Type A) shape for precise application
Packaging dimensions are 80x80x28 mm, optimal for storage
Related links
- Kern 1 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, Class M1
- Kern 20 kg Calibration Weight, Class M1
- Kern 5 kg Calibration Weight, Class M1
- Kern 50 kg Calibration Weight, Class M1
- Kern 10 kg Calibration Weight, Class M1
- Kern 1 g Calibration Weight, Class M1
- Kern 1 kg Calibration Weight, Class F1
