Kern 50 kg Calibration Weight, Class M1
- RS Stock No.:
- 920-968
- Mfr. Part No.:
- 347-161
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP176,145.36
(exc. VAT)
PHP197,282.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP176,145.36 |
*price indicative
- RS Stock No.:
- 920-968
- Mfr. Part No.:
- 347-161
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50kg | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50kg | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern Individual weight designed for precision measurement, crafted from stainless steel and conforming to OIML Class M1 standards, ensuring reliability for weight calibration purposes.
Individual weight of 50 kg ensures versatility in various weighing applications
Made of stainless steel with fine-turned finish for durability and precision
Net, gross, and shipping weights are all approximately 50 kg, simplifying logistics
Dimensions of 198x249.5 mm make it Compact yet functional
Related links
- Kern 50 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, Class M1
- Kern 20 kg Calibration Weight, Class M1
- Kern 5 kg Calibration Weight, Class M1
- Kern 10 kg Calibration Weight, Class M1
- Kern 1 kg Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M1
- Kern 50 kg Calibration Weight, Class F1
