Kern 50 kg Calibration Weight, Class M1
- RS Stock No.:
- 920-511
- Mfr. Part No.:
- 346-89
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP37,992.04
(exc. VAT)
PHP42,551.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,992.04 |
*price indicative
- RS Stock No.:
- 920-511
- Mfr. Part No.:
- 346-89
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50kg | |
| Class | Class M1 | |
| Material | Cast Iron | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50kg | ||
Class Class M1 | ||
Material Cast Iron | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern individual weight is a precision-calibrated test weight designed for accurate weighing applications, providing a nominal weight of 50 kg and adhering to OIML Class M1 standards.
Crafted from lacquered cast iron for durability and precision
Dimensions of the weight measure 310x157x195 mm for practical usage
Complies with OIML Class M1 standards, ensuring reliability in measurements
Permissible tolerance of +/- 2.5 g guarantees exceptional accuracy
Related links
- Kern 50 kg Calibration Weight, Class M1
- Kern 50 kg Calibration Weight, Class M2
- Kern 50 kg Calibration Weight, Class M3
- Kern 5 kg Calibration Weight, Class M1
- Kern 10 kg Calibration Weight, Class M1
- Kern 20 kg Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M1
- Kern 50 kg Calibration Weight, Class F1
