Kern 5 kg Calibration Weight, Class M1
- RS Stock No.:
- 920-509
- Mfr. Part No.:
- 346-86
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP7,339.69
(exc. VAT)
PHP8,220.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,339.69 |
*price indicative
- RS Stock No.:
- 920-509
- Mfr. Part No.:
- 346-86
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Material | Cast Iron | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Material Cast Iron | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Kern individual weight delivers high precision with its cast iron Block design, specifically crafted to meet OIML Class M1 standards for accurate mass measurement in various environments.
Individual weight of 5 kg ensures precise calibration needs
Constructed from cast iron with a lacquered finish for durability
Compact dimensions of 155x78x84 mm facilitate easy handling
OIML compliance guarantees reliability in professional use
Related links
- Kern 5 kg Calibration Weight, Class M1
- Kern 5 kg Calibration Weight, Class M2
- Kern 5 kg Calibration Weight, Class M3
- Kern 10 kg Calibration Weight, Class M1
- Kern 50 kg Calibration Weight, Class M1
- Kern 20 kg Calibration Weight, Class M1
- Kern 5 g Calibration Weight, Class M1
- Kern 5 kg Calibration Weight, Class F2
