Kern 20 kg Calibration Weight, Class M1
- RS Stock No.:
- 920-505
- Mfr. Part No.:
- 346-08
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP69,940.39
(exc. VAT)
PHP78,333.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,940.39 |
*price indicative
- RS Stock No.:
- 920-505
- Mfr. Part No.:
- 346-08
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 20kg | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 20kg | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precision Block test weight designed for use in official measurements, ensuring optimal accuracy for OIML Class M1 standards.
Individual weight delivers high precision with a nominal Value of 20 kg
Constructed from Durable stainless steel, ensuring longevity and reliability
Compact dimensions of 233x115x147 mm facilitate convenient handling
Complies with OIML standards, guaranteeing dependable performance
Related links
- Kern 20 kg Calibration Weight, Class M1
- Kern 5 kg Calibration Weight, Class M1
- Kern 10 kg Calibration Weight, Class M1
- Kern 50 kg Calibration Weight, Class M1
- Kern 20 kg Calibration Weight, Class F2
- Kern 20 kg Calibration Weight, Class F1
- Kern 20 kg Calibration Weight, Class M2
- Kern 20 kg Calibration Weight, Class M3
