Kern 20 kg Calibration Weight, Class M2
- RS Stock No.:
- 908-322
- Mfr. Part No.:
- 356-78
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,160.82
(exc. VAT)
PHP15,860.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,160.82 |
*price indicative
- RS Stock No.:
- 908-322
- Mfr. Part No.:
- 356-78
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 20kg | |
| Material | Cast Iron | |
| Class | Class M2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 20kg | ||
Material Cast Iron | ||
Class Class M2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern individual weight designed for precise weight measurements in accordance with OIML Class M2 standards, ensuring accuracy and reliability in various testing environments.
Individual weight of 20 kg, tailored for a wide range of applications
Constructed from cast iron lacquered material for enhanced durability
Dimensions of 230x115x139 mm, allowing for convenient handling and storage
OIML-compliant, providing assurance of accuracy within permissible tolerance of +/- 3 g
Related links
- Kern 20 kg Calibration Weight, Class M2
- Kern 20 kg Calibration Weight, Class M3
- Kern 5 kg Calibration Weight, Class M2
- Kern 10 kg Calibration Weight, Class M2
- Kern 50 kg Calibration Weight, Class M2
- Kern 20 kg Calibration Weight, Class M1
- Kern 20 kg Calibration Weight, Class F2
- Kern 20 kg Calibration Weight, Class F1
