Kern 10 kg Calibration Weight, Class M1
- RS Stock No.:
- 920-964
- Mfr. Part No.:
- 347-145
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP36,696.85
(exc. VAT)
PHP41,100.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,696.85 |
*price indicative
- RS Stock No.:
- 920-964
- Mfr. Part No.:
- 347-145
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10kg | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10kg | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a high-precision test weight designed for calibration purposes, featuring an OIML Class M1 rating and a nominal Value of 10 kg for accurate weight measurement.
Made from stainless steel with fine turning for enhanced durability
Compact dimensions of 100x175 mm facilitate easy storage and handling
OIML compliance ensures adherence to international standards for precision
Includes optional DAkkS calibration for verified accuracy
Related links
- Kern 10 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, Class M1
- Kern 50 kg Calibration Weight, Class M1
- Kern 20 kg Calibration Weight, Class M1
- Kern 5 kg Calibration Weight, Class M1
- Kern 1 kg Calibration Weight, Class M1
- Kern 10 g Calibration Weight, Class M1
- Kern 10 kg Calibration Weight, Class F2
