Kern 2 kg Calibration Weight, Class M1
- RS Stock No.:
- 863-181
- Mfr. Part No.:
- 347-12
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,462.30
(exc. VAT)
PHP9,477.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,462.30 |
*price indicative
- RS Stock No.:
- 863-181
- Mfr. Part No.:
- 347-12
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight offers precise measurement solutions primarily functioning as a test weight with a nominal Value of 2 kg and OIML class M1 standards.
Constructed from stainless steel, ensuring durability and long-lasting performance
Knob shape design enhances usability and handling during measurements
Measures volume uncertainty at 3.125 cm³, providing accurate results
Permissible tolerance according to OIML standards is 100 mg, ensuring compliance
Related links
- Kern 2 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, Class F2
- Kern 2 kg Calibration Weight, Class M3
- Kern 2 kg Calibration Weight, Class F1
- Kern 2 kg Calibration Weight, Class M2
- Kern 20 kg Calibration Weight, Class M1
- Kern 5 kg Calibration Weight, Class M1
- Kern 50 kg Calibration Weight, Class M1
