Kern 2 kg Calibration Weight, Class M3
- RS Stock No.:
- 857-974
- Mfr. Part No.:
- 367-12
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,943.74
(exc. VAT)
PHP8,896.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,943.74 |
*price indicative
- RS Stock No.:
- 857-974
- Mfr. Part No.:
- 367-12
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Class | Class M3 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Class Class M3 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precisely engineered test weight designed to ensure accurate measurements in compliance with OIML Class M3 standards, catering specifically to professional laboratory environments.
Individual weight conforms to OIML Class M3 standards for reliability
Manufactured from fine-turned stainless steel, ensuring durability
Weighs 2 kg with a gross weight matching for consistent measurements
Dimensions of 60x100 mm facilitate ease of handling in various applications
