Kern 1 kg Calibration Weight, Class M3
- RS Stock No.:
- 857-973
- Mfr. Part No.:
- 367-11
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP4,921.89
(exc. VAT)
PHP5,512.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,921.89 |
*price indicative
- RS Stock No.:
- 857-973
- Mfr. Part No.:
- 367-11
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1kg | |
| Class | Class M3 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1kg | ||
Class Class M3 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precision test weight designed to meet OIML Class M3 standards, primarily used for calibrating measuring instruments with a nominal Value of 1 kg.
Constructed with stainless steel for enhanced durability and reliability
Knob shape design facilitates easy handling and storage
Weighs approximately 1 kg, Ideal for precise measurement validation
Conforms to OIML M3 standards, ensuring measurement accuracy
