Kern 1 kg Calibration Weight, E2
- RS Stock No.:
- 863-430
- Mfr. Part No.:
- 316-11
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP12,951.92
(exc. VAT)
PHP14,506.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,951.92 |
*price indicative
- RS Stock No.:
- 863-430
- Mfr. Part No.:
- 316-11
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1kg | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1kg | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern test weight designed for precision measurements with an individual weight of 1 kg, essential for ensuring accurate calibrations in various testing environments.
OIML Class E2 certification ensures high-precision standards
Constructed from polished stainless steel for durability and aesthetics
Compact dimensions of 48x73 mm facilitate easy handling and storage
Net and gross weight approximately 1 kg, providing reliable consistency
