Kern 1 kg Calibration Weight, Class F1
- RS Stock No.:
- 863-151
- Mfr. Part No.:
- 327-11
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP14,074.53
(exc. VAT)
PHP15,763.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,074.53 |
*price indicative
- RS Stock No.:
- 863-151
- Mfr. Part No.:
- 327-11
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1kg | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1kg | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precisely engineered test weight designed for OIML Class F1 applications, offering reliable measurements for calibration and verification processes.
Weighs 1 kg, ensuring accurate measurement standards
Constructed from polished stainless steel for durability and precision
Complies with OIML standards for permissible tolerance of 5 mg
Test weight density ranges from 7390 to 8730 kg/m³, providing comprehensive specifications
Related links
- Kern 1 kg Calibration Weight, Class M2
- Kern 1 kg Calibration Weight, Class F1
- Kern 1 kg Calibration Weight, Class F2
- Kern 1 kg Calibration Weight, Class M3
- Kern 1 kg Calibration Weight, Class M1
- Kern 5 kg Calibration Weight, Class F1
- Kern 10 kg Calibration Weight, Class F1
- Kern 2 kg Calibration Weight, Class F1
