Kern 10 kg Calibration Weight, Class F1
- RS Stock No.:
- 863-156
- Mfr. Part No.:
- 327-141
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP115,703.59
(exc. VAT)
PHP129,588.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,703.59 |
*price indicative
- RS Stock No.:
- 863-156
- Mfr. Part No.:
- 327-141
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10kg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10kg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight designed for precise weighing in industrial settings, ensuring compliance with OIML Class F1 standards for accurate measurements.
Nominal Value of 10 kg facilitates accurate weight measurement
Constructed from polished stainless steel for durability and easy cleaning
Dimensions of 136x132 mm enable Compact storage and handling
Permissible tolerance of 50 mg ensures high precision
Related links
- Kern 10 kg Calibration Weight, Class F2
- Kern 10 kg Calibration Weight, Class M1
- Kern 10 kg Calibration Weight, Class F1
- Kern 5 kg Calibration Weight, Class F1
- Kern 2 kg Calibration Weight, Class F1
- Kern 1 kg Calibration Weight, Class F1
- Kern 20 kg Calibration Weight, Class F1
- Kern 10 kg Calibration Weight Set, Class F1
