Kern 5 kg Calibration Weight, Class F1
- RS Stock No.:
- 863-153
- Mfr. Part No.:
- 327-13
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP34,106.47
(exc. VAT)
PHP38,199.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,106.47 |
*price indicative
- RS Stock No.:
- 863-153
- Mfr. Part No.:
- 327-13
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precision test weight used for calibration, constructed with a polished stainless steel knob design for reliable measurements.
Manufactured from polished stainless steel, ensuring durability and corrosion resistance
Complies with OIML Class F1 standards for accurate weight calibration
Dimensions of 80x147 mm provide a Compact and manageable size
Weighs approximately 5 kg with a permissible tolerance of ±25 mg
Related links
- Kern 5 kg Calibration Weight, Class F1
- Kern 5 kg Calibration Weight, Class F2
- Kern 5 kg Calibration Weight, Class M2
- Kern 5 kg Calibration Weight, Class M1
- Kern 10 kg Calibration Weight, Class F1
- Kern 2 kg Calibration Weight, Class F1
- Kern 1 kg Calibration Weight, Class F1
- Kern 20 kg Calibration Weight, Class F1
