Kern 5 kg Calibration Weight, Class M2
- RS Stock No.:
- 920-643
- Mfr. Part No.:
- 357-13
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP17,096.38
(exc. VAT)
PHP19,147.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,096.38 |
*price indicative
- RS Stock No.:
- 920-643
- Mfr. Part No.:
- 357-13
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Class | Class M2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Class Class M2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight offers precise measurement solutions tailored for OIML Class M2 applications. Designed with meticulous engineering, it ensures accuracy and reliability across various testing environments.
Individual weight classifies as OIML M2, ensuring high accuracy
Made from stainless steel with fine turning for durability
Net weight approximately 5 kg supports thorough testing
Dimensions of 100x100x165 mm facilitate convenient packaging and shipping
Related links
- Kern 5 kg Calibration Weight, Class M2
- Kern 5 kg Calibration Weight, Class F2
- Kern 5 kg Calibration Weight, Class F1
- Kern 5 kg Calibration Weight, Class M1
- Kern 1 kg Calibration Weight, Class M2
- Kern 10 kg Calibration Weight, Class M2
- Kern 2 kg Calibration Weight, Class M2
- Kern 5 kg Calibration Weight, Class M3
