Kern 5 kg Calibration Weight, Class M3

N

Subtotal (1 unit)*

PHP5,871.92

(exc. VAT)

PHP6,576.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,871.92

*price indicative

RS Stock No.:
857-961
Mfr. Part No.:
366-96
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

5kg

Material

Cast Iron

Class

Class M3

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
IN
The Kern individual weight designed for precision measurement in laboratory and industrial applications, featuring a robust knob shape for easy handling.

Weighs 5 kg with an OIML Class M3 certification for accuracy

Constructed from Durable cast iron with a lacquered finish for longevity

Packing dimensions are 94x94x146 mm for convenient storage

Tolerance level stands at +/- 2.5 g, ensuring reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy