Kern 1 kg Calibration Weight, Class M3
- RS Stock No.:
- 857-959
- Mfr. Part No.:
- 366-94
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP2,158.92
(exc. VAT)
PHP2,417.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,158.92 |
*price indicative
- RS Stock No.:
- 857-959
- Mfr. Part No.:
- 366-94
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1kg | |
| Class | Class M3 | |
| Material | Cast Iron | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1kg | ||
Class Class M3 | ||
Material Cast Iron | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Kern individual weight offers precise measurement and reliable performance, designed for OIML Class M3 standards, ensuring accuracy in various applications of weight calibration.
OIML Class M3 certified for reliable weight standards
Individual weight of 1 kg with a permissible tolerance of 500 mg
Knob shape enhances handling and usability
Dimensions of 55x87 mm for convenient storage
Related links
- Kern 1 kg Calibration Weight, Class M3
- Kern 2 kg Calibration Weight, Class M3
- Kern 10 kg Calibration Weight, Class M3
- Kern 5 kg Calibration Weight, Class M3
- Kern 50 kg Calibration Weight, Class M3
- Kern 20 kg Calibration Weight, Class M3
- Kern 100 g Calibration Weight, Class M3
- Kern 500 g Calibration Weight, Class M3
