Kern 1 kg Calibration Weight, E2
- RS Stock No.:
- 863-122
- Mfr. Part No.:
- 317-11
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP18,564.16
(exc. VAT)
PHP20,791.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,564.16 |
*price indicative
- RS Stock No.:
- 863-122
- Mfr. Part No.:
- 317-11
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1kg | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1kg | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precision calibration tool designed specifically for accurate measurement of one kilogram, crafted from polished stainless steel for durability and Visual appeal.
OIML Class E2 certification ensures compliance with international standards
Weighing accuracy with an allowable tolerance of 1.6 mg enhances precision
Compact dimensions at 48x82 mm facilitate easy handling and storage
Polished stainless steel construction ensures longevity and aesthetic quality
