Kern 2 kg Calibration Weight, E2
- RS Stock No.:
- 863-431
- Mfr. Part No.:
- 316-12
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP18,132.69
(exc. VAT)
PHP20,308.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,132.69 |
*price indicative
- RS Stock No.:
- 863-431
- Mfr. Part No.:
- 316-12
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern test weight designed for accurate measurement. Its robust construction ensures reliability within OIML Class E2 specifications, making it Ideal for various calibration needs.
Individual weight classifies within OIML Class E2 for precise applications
Constructed of polished stainless steel for durability and corrosion resistance
Compact form allows for efficient storage and handling
Test weight features a nominal Value of 2 kg for reliable measurements
