Kern 2 g Calibration Weight, Class M3
- RS Stock No.:
- 857-965
- Mfr. Part No.:
- 367-02
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP664.53
(exc. VAT)
PHP744.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP664.53 |
*price indicative
- RS Stock No.:
- 857-965
- Mfr. Part No.:
- 367-02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2g | |
| Material | Stainless Steel | |
| Class | Class M3 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2g | ||
Material Stainless Steel | ||
Class Class M3 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a high-precision test weight designed for use in calibration and measurement applications. Manufactured from stainless steel and featuring a knob shape, it ensures accurate readings for OIML Class M3 standards.
Individual weight of 2 g with OIML Class M3 classification
Manufactured from stainless steel with a fine-turned finish
Dimensions of 6x11 mm for Compact usability
Complies with OIML standards, ensuring reliability and precision
Related links
- Kern 2 g Calibration Weight, Class F2
- Kern 2 g Calibration Weight, Class M1
- Kern 2 g Calibration Weight, Class M2
- Kern 2 g Calibration Weight, Class F1
- Kern 20 g Calibration Weight, Class M3
- Kern 10 g Calibration Weight, Class M3
- Kern 500 g Calibration Weight, Class M3
- Kern 50 g Calibration Weight, Class M3
