Kern 50 g Calibration Weight, Class M3
- RS Stock No.:
- 857-969
- Mfr. Part No.:
- 367-06
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,295.19
(exc. VAT)
PHP1,450.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,295.19 |
*price indicative
- RS Stock No.:
- 857-969
- Mfr. Part No.:
- 367-06
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50g | |
| Class | Class M3 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50g | ||
Class Class M3 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precision calibration weight designed for accurate measurement in professional settings. Its stainless steel construction ensures durability while providing reliable weight calibration for laboratory applications.
OIML Class M3 compliance guarantees high accuracy
Weighs 50 g, suitable for precise calibration tasks
Crafted from fine-turned stainless steel for longevity
Dimensions of diameter 18x28 mm make it Compact and easy to handle
Related links
- Kern 50 g Calibration Weight, Class M2
- Kern 50 g Calibration Weight, Class F2
- Kern 50 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, E2
- Kern 50 g Calibration Weight, Class F1
- Kern 50 g Calibration Weight Set, Class F2
- Kern 20 g Calibration Weight, Class M3
- Kern 500 g Calibration Weight, Class M3
