Kern 50 g Calibration Weight, Class F1
- RS Stock No.:
- 863-136
- Mfr. Part No.:
- 323-026
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP40,150.97
(exc. VAT)
PHP44,969.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,150.97 |
*price indicative
- RS Stock No.:
- 863-136
- Mfr. Part No.:
- 323-026
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50g | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50g | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set provides precise measurement capabilities, featuring a range from 1 mg to 50 g. Designed for accuracy, it is encased in a Durable aluminium housing, enhancing both protection and portability.
Constructed from polished stainless steel for durability and precision
Complies with OIML class F1 standards for reliable measurements
Packaged in a robust aluminium case for secure storage
Dimensions of 165x120x75 mm facilitate easy handling and storage
Related links
- Kern 50 g Calibration Weight Set, Class F1
- Kern 50 g Calibration Weight, Class F1
- Kern 50 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M2
- Kern 50 g Calibration Weight Set, Class F2
- Kern 50 g Calibration Weight, E2
- Kern 500 g Calibration Weight, Class F1
- Kern 200 g Calibration Weight, Class F1
