Kern 50 g Calibration Weight Set, Class F1
- RS Stock No.:
- 920-579
- Mfr. Part No.:
- 324-026
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP28,494.23
(exc. VAT)
PHP31,913.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,494.23 |
*price indicative
- RS Stock No.:
- 920-579
- Mfr. Part No.:
- 324-026
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50g | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50g | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set is a precision tool designed for accurate weighing, ranging from 1 g to 50 g, featuring robust construction in polished stainless steel and housed in an aluminium case.
Weighing range from 1 g to 50 g for versatile applications
Crafted from polished stainless steel for enhanced durability
Encased in lightweight aluminium to ensure easy portability
OIML class F1 compliant for reliable measurement standards
Related links
- Kern 50 g Calibration Weight Set, Class F1
- Kern 50 g Calibration Weight Set, Class F2
- Kern 50 g Calibration Weight, Class F1
- Kern 50 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M2
- Kern 500 g Calibration Weight Set, Class F1
- Kern 100 g Calibration Weight Set, Class F1
- Kern 200 g Calibration Weight Set, Class F1
