Kern 50 g Calibration Weight, Class M1
- RS Stock No.:
- 920-615
- Mfr. Part No.:
- 343-026
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP21,154.54
(exc. VAT)
PHP23,693.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,154.54 |
*price indicative
- RS Stock No.:
- 920-615
- Mfr. Part No.:
- 343-026
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50g | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50g | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precision measurement, providing a reliable and adjustable solution for weighing tasks ranging from 1 mg to 50 g in a robust aluminium case.
Includes stainless steel fine turned knob for enhanced user handling
Complies with OIML M1 standards for superior accuracy
Compact dimensions of 165x120x75 mm ensure easy storage and transport
Ships with a Durable packaging design to protect the weight set
Related links
- Kern 50 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class F1
- Kern 50 g Calibration Weight, Class M2
- Kern 50 g Calibration Weight Set, Class F1
- Kern 50 g Calibration Weight Set, Class F2
- Kern 200 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, Class M1
- Kern 100 g Calibration Weight, Class M1
