Kern 100 g Calibration Weight, Class M1
- RS Stock No.:
- 920-616
- Mfr. Part No.:
- 343-034
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP23,313.46
(exc. VAT)
PHP26,111.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,313.46 |
*price indicative
- RS Stock No.:
- 920-616
- Mfr. Part No.:
- 343-034
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100g | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100g | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set is a comprehensive collection designed for precise weight measurement, featuring a diverse range of weights from 1 mg to 100 g. It is suitable for various calibration tasks and user requirements.
Includes 21 weights for comprehensive measurement
Constructed from stainless steel for durability and accuracy
Comes in a plastic case for convenient storage and transport
OIML-compliant, ensuring high standards of measurement precision
Related links
- Kern 100 g Calibration Weight, Class M1
- Kern 100 g Calibration Weight, Class F1
- Kern 100 g Calibration Weight Set, Class F1
- Kern 200 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M1
- Kern 100 g Calibration Weight Set, Class F2
- Kern 600 g Calibration Weight, Class M1
