Kern 500 g Calibration Weight, Class F1
- RS Stock No.:
- 863-141
- Mfr. Part No.:
- 323-054
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP74,257.43
(exc. VAT)
PHP83,168.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,257.43 |
*price indicative
- RS Stock No.:
- 863-141
- Mfr. Part No.:
- 323-054
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set is a precision tool designed for accurate measurement, catering for a variety of testing and calibration needs with a polished stainless steel knob and housed in a Durable plastic case.
Weight set includes 24 precision weights for versatile applications
Constructed from polished stainless steel for longevity and accuracy
Compliant with OIML class F1 for reliable and standardised measurements
Compact dimensions of 250x210x75 mm for easy storage and transport
Related links
- Kern 500 g Calibration Weight Set, Class F1
- Kern 500 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, Class F1
- Kern 500 g Calibration Weight Set, Class F2
- Kern 500 g Calibration Weight, E2
- Kern 500 g Calibration Weight, Class M3
- Kern 500 g Calibration Weight, Class F2
- Kern 500 g Calibration Weight, Class M2
